
The Vishay NTCLE300E3502SB thermistor features a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is available in a bulk packaging quantity of 1000 units. The device is RoHS compliant and has a termination type of solder. It can be mounted through a hole.
Vishay NTCLE300E3502SB technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 5kR |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Vishay NTCLE300E3502SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.