
NTC thermistor, 10kΩ resistance with 2.2% tolerance, offering 0.5% accuracy. Designed for chassis mounting with radial leads, this component operates within a temperature range of -40°C to 125°C and has a maximum power dissipation of 50mW. It is RoHS compliant and supplied in bulk packaging.
Sign in to ask questions about the Vishay NTCLE305E4103SB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay NTCLE305E4103SB technical specifications.
| Accuracy | 0.5% |
| Package/Case | Radial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 50mW |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 2.2% |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 2.2% |
| RoHS | Compliant |
Download the complete datasheet for Vishay NTCLE305E4103SB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
