
The Vishay NTCLE305E4502SB is a thermistor with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 50mW and is packaged in a radial configuration for through-hole mounting. The device is RoHS compliant and available in a pack of 1000 units.
Vishay NTCLE305E4502SB technical specifications.
| Package/Case | Radial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 50mW |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 5kR |
| Resistance Tolerance | 2.2% |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 2.2% |
| RoHS | Compliant |
Download the complete datasheet for Vishay NTCLE305E4502SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
