
NTC thermistor, 10kΩ resistance with 3% tolerance, designed for chassis mounting with wire termination. Features a 0.75% accuracy and operates across a temperature range of -40°C to 85°C. Maximum power dissipation is 250mW. Supplied in bulk packaging with 500 units per package. RoHS compliant.
Sign in to ask questions about the Vishay NTCLE400E3103H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay NTCLE400E3103H technical specifications.
| Accuracy | 0.75% |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 10kR |
| Resistance Tolerance | 3% |
| RoHS Compliant | Yes |
| Termination | Wire |
| Tolerance | 3% |
| RoHS | Compliant |
Download the complete datasheet for Vishay NTCLE400E3103H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
