
The NTCLE400E3472H is a thermistor from Vishay with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 250mW and is available in bulk packaging with a package quantity of 500. The thermistor is RoHS compliant and has a termination type of wire.
Vishay NTCLE400E3472H technical specifications.
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 4.7kR |
| Resistance Tolerance | 3% |
| RoHS Compliant | Yes |
| Termination | Wire |
| Tolerance | 3% |
| RoHS | Compliant |
Download the complete datasheet for Vishay NTCLE400E3472H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
