
NTC thermistor with 10kΩ resistance and 1% tolerance. Features radial leads for through-hole mounting and a 1mm lead diameter. Operates across a temperature range of -40°C to 105°C with a maximum power dissipation of 250mW. This RoHS compliant component is supplied in bulk packaging.
Vishay NTCLE413E2103F520L technical specifications.
| Lead Diameter | 1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay NTCLE413E2103F520L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.