
The NTCLE413E2103H400 is a resistor with a resistance of 10kR and a tolerance of 3%. It is designed for through hole mounting and has a maximum power dissipation of 250mW. The resistor operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations.
Sign in to ask questions about the Vishay NTCLE413E2103H400 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay NTCLE413E2103H400 technical specifications.
| Lead Diameter | 1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance | 10kR |
| Resistance Tolerance | 3% |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Tolerance | 3% |
| RoHS | Compliant |
Download the complete datasheet for Vishay NTCLE413E2103H400 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.