
The NTCLG100E2103JB is a thermistor from Vishay with a resistance of 10kR and a tolerance of 5%. It has a maximum operating temperature of 200°C and a minimum operating temperature of -40°C. The thermistor is packaged in a DO-204AH package with a lead diameter of 0.5mm and a lead length of 25.4mm. It is available in bulk packaging with 2000 units per package and is RoHS compliant.
Sign in to ask questions about the Vishay NTCLG100E2103JB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay NTCLG100E2103JB technical specifications.
| Accuracy | 1.3% |
| Package/Case | DO-204AH |
| Lead Diameter | 0.5mm |
| Lead Length | 25.4mm |
| Length | 3.75mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay NTCLG100E2103JB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
