
The Vishay NTCLG100E2104JB is a thermistor with an accuracy of 1.3%. It has a package type of DO-204AH and is mounted through a hole. The thermistor operates within a temperature range of -40°C to 200°C and has a maximum power dissipation of 100mW. It is RoHS compliant and available in a bulk packaging with 2000 units per package.
Sign in to ask questions about the Vishay NTCLG100E2104JB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay NTCLG100E2104JB technical specifications.
| Accuracy | 1.3% |
| Package/Case | DO-204AH |
| Lead Diameter | 0.5mm |
| Lead Length | 25.4mm |
| Length | 3.75mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 100kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | 2381 |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay NTCLG100E2104JB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
