
The NTCLG100E 220kR thermistor is a thermistor from Vishay with an accuracy of 3%. It has a lead diameter of 0.5mm and a length of 3.75mm. The device operates between -40°C and 200°C and has a maximum power dissipation of 100mW. It is available in bulk packaging with 2000 units per package. The thermistor is RoHS compliant and suitable for through-hole mounting.
Vishay NTCLG100E2224JB technical specifications.
| Accuracy | 3% |
| Lead Diameter | 0.5mm |
| Length | 3.75mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Resistance | 220kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | NTCLG100E |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay NTCLG100E2224JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
