
Radial-packaged relative humidity sensor with a temperature probe function. Features 0.75% accuracy and a resistance tolerance of 3%. Operates within a temperature range of -40°C to 85°C, with a maximum power dissipation of 250mW. Designed for through-hole mounting and free-hanging applications. Supplied in bulk packaging with 500 units per package. RoHS compliant.
Vishay NTCLP100E3103H technical specifications.
| Accuracy | 0.75% |
| Package/Case | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Mount | Free Hanging, Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance Tolerance | 3% |
| RoHS Compliant | Yes |
| Series | NTCLP100 |
| RoHS | Compliant |
Download the complete datasheet for Vishay NTCLP100E3103H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
