Sign in to ask questions about the Vishay NTCS0402E3104FHT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay NTCS0402E3104FHT technical specifications.
| Accuracy | 3% |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 0.5mm |
| Height | 0.5mm |
| Length | 1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 70mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 70mW |
| Reach SVHC Compliant | Unknown |
| Resistance | 100kR |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Series | 2381 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Weight | 4.2E-05oz |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay NTCS0402E3104FHT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
