
The NTCS0402E3153HHT is a surface mount thermistor with an accuracy of 3% and a maximum power dissipation of 70mW. It is packaged in a 0402 case and has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. The thermistor is available in a package quantity of 10000 and is packaged on a tape and reel. It is RoHS compliant and has a resistance tolerance of 3%. The thermistor is suitable for use in a variety of applications where temperature sensing is required.
Vishay NTCS0402E3153HHT technical specifications.
| Accuracy | 3% |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 0.5mm |
| Length | 1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 70mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance Tolerance | 3% |
| RoHS Compliant | Yes |
| Series | 2381 |
| RoHS | Compliant |
Download the complete datasheet for Vishay NTCS0402E3153HHT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.