The Vishay NTCS0402E3223FMT is a surface mount resistor with a resistance of 22kR and a tolerance of 1%. It has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. The resistor is packaged in a 0402 case and is available in quantities of 10000. It is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Vishay NTCS0402E3223FMT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay NTCS0402E3223FMT technical specifications.
| Accuracy | 3% |
| Case Code (Imperial) | 0402 |
| Package/Case | 0402 |
| Depth | 0.5mm |
| Height | 0.5mm |
| Length | 1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 70mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 70mW |
| Resistance | 22kR |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Series | 2381 |
| Tolerance | 1% |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay NTCS0402E3223FMT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.