
The NTCS0402E3472JMT is a surface mount thermistor with a 5% tolerance and a maximum power dissipation of 70mW. It is available in a 0402 package, with a depth of 0.5mm and a height of 0.5mm. The thermistor operates between -40°C and 150°C. It is lead free and RoHS compliant, packaged in tape and reel quantities of 10000.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay NTCS0402E3472JMT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 3% |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 0.5mm |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 70mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | 2381 |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay NTCS0402E3472JMT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.