
NTC thermistor, 47kΩ resistance with 1% tolerance, designed for surface mount applications. Features a 0402 (1005 metric) chip package with dimensions of 1mm length, 1mm width, and 0.5mm height. Operates within a temperature range of -40°C to 150°C, with a maximum power dissipation of 70mW. This component is lead-free, halogen-free, and RoHS compliant, supplied on tape and reel.
Vishay NTCS0402E3473FXT technical specifications.
| Accuracy | 3% |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 0.5mm |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 70mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 70mW |
| Reach SVHC Compliant | Unknown |
| Resistance | 47kR |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Series | 2381 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Weight | 4.2E-05oz |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay NTCS0402E3473FXT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
