
Surface mount NTC thermistor with 10kΩ resistance and 1% tolerance. Features a 0603 (1608 metric) chip package, measuring 1.6mm length, 0.8mm width, and 0.8mm height. Operates within a temperature range of -40°C to 150°C, with a maximum power dissipation of 125mW. This RoHS compliant component is supplied on tape and reel.
Vishay NTCS0603E3103FMT technical specifications.
| Accuracy | 1% |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 125mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Series | 2381 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Weight | 4.2E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay NTCS0603E3103FMT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
