Vishay NTCS0603E3103HHT technical specifications.
| Package/Case | 0603 |
| Depth | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Resistance | 10000R |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay NTCS0603E3103HHT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.