Vishay NTCS0603E3103HLT technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Resistance Tolerance | 3% |
| RoHS Compliant | No |
| Series | Automotive, AEC-Q200 |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay NTCS0603E3103HLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.