
The NTCS0603E3103JHT is a surface-mount resistor from Vishay with a resistance of 10kR and a tolerance of 5%. It has a package quantity of 4000 and is packaged in tape and reel. The resistor has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| RoHS Compliant | No |
| Series | NTCS0603E3.....T |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Weight | 4.2E-05oz |
| Width | 0.8mm |
| RoHS | Not Compliant |
