
The NTCS0603E3103JLT is a 10kR 5% SMD/SMT resistor from Vishay with a 0603 package and a maximum power dissipation of 125mW. It operates over a temperature range of -40°C to 150°C and is available in a tape and reel packaging format. The resistor has a resistance tolerance of 5% and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Accuracy | 1% |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | No |
| Series | 2381 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Not Compliant |
