The Vishay NTCS0603E3153JMT is a varistor with a resistance of 15kR and a tolerance of 5%. It has a maximum power dissipation of 125mW and is packaged in a 0603 case. The varistor is designed for surface mount applications and has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It is compliant with RoHS regulations and is available in quantities of 4000 per reel.
Checking distributor stock and pricing after the page loads.
| Accuracy | 1% |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 15kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | 2381 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Compliant |
