The NTCS0603E3202FLT is a surface mount resistor from Vishay with an accuracy of 1% and a resistance of 2kR. It has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. The resistor is packaged in a 0603 case and is available on tape and reel. It is RoHS compliant and has a power dissipation of 125mW.
Vishay NTCS0603E3202FLT technical specifications.
| Accuracy | 1% |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 125mW |
| Resistance | 2kR |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Series | NTCS |
| Tolerance | 1% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay NTCS0603E3202FLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.