Vishay NTCS0603E3222HMT technical specifications.
| Accuracy | 1% |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 2.2kR |
| Resistance Tolerance | 3% |
| RoHS Compliant | Yes |
| Series | 2381 |
| Termination | SMD/SMT |
| Thickness | 800um |
| Tolerance | 3% |
| RoHS | Compliant |
Download the complete datasheet for Vishay NTCS0603E3222HMT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
