
The NTCS0603E3473GHT is a 47kR 2% surface mount resistor from Vishay, packaged in a 0603 case with a maximum operating temperature range of -40°C to 150°C. It has a maximum power dissipation of 125mW and is RoHS compliant. The resistor is available in a tape and reel packaging format with a package quantity of one.
Vishay NTCS0603E3473GHT technical specifications.
| Accuracy | 1% |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 47kR |
| Resistance Tolerance | 2% |
| RoHS Compliant | Yes |
| Series | 2381 |
| Termination | SMD/SMT |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Vishay NTCS0603E3473GHT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
