Vishay NTCS0603E3683FHT technical specifications.
| Mounting | Surface Mount |
| Package/Case | 0603 |
| Number of Terminals | 2 |
| Product Length (mm) | 1.6 |
| Product Depth (mm) | 0.8 |
| Product Height (mm) | 0.8 |
| Type | NTC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Thermal Coefficient Range | -4.5 to -4 |
| Thermal Time Constant Range | 5 to 15s |
| Resistance Range @ 25C | 25000 to 120000Ohm |
| Sensitivity Index Range | 3850 to 4100K |
| Accuracy | ±1% |
| Percentage of Resistance Tolerance Range @ 25C | < ±2% |
| Resistance @ 25C | 68000Ohm |
| Percentage of Resistance Tolerance @ 25C | ±1% |
| Cage Code | 18612 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533408070 |
| Schedule B | 8533400080 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay NTCS0603E3683FHT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.