
The NTCS0805E3103JLT is a surface mount resistor with a resistance of 10kR and a tolerance of 5%. It has a maximum operating temperature of 150°C and a maximum power dissipation of 210mW. The resistor is packaged in a 0805 case and is available in quantities of 4000 on tape and reel. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Height | 0.8mm |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 210mW |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | No |
| Series | Automotive, AEC-Q200, NTCS0805E |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 1.25mm |
| RoHS | Not Compliant |
