
NTC thermistor with 10 kΩ resistance and 5% tolerance. Features a 2-pin, 0805 surface mount package with solder pad terminals. Operates across a wide temperature range from -40°C to 150°C, with a B-value of 3570K. Designed for automotive applications.
Vishay NTCS0805E3103JMT technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Tolerance | 5 |
| Terminal Placement | DUAL ENDED |
| Manufacturer Series | NTCS0805E3103JMT |
| Resistance | 10000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8533.40.80.70 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Vishay NTCS0805E3103JMT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.