The NTCS0805E3222FMT is a surface mount resistor with a resistance of 2.2kR and a tolerance of 1%. It is available in a 0805 package and has a maximum operating temperature range of -40°C to 150°C. This resistor is RoHS compliant and suitable for use in automotive applications.
Vishay NTCS0805E3222FMT technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Height | 0.8mm |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 210mW |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 2.2kR |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200, NTCS0805E |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay NTCS0805E3222FMT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.