
Surface mount NTC thermistor with 2.2kΩ resistance and 5% tolerance. Features a 0805 chip package, measuring 2mm (L) x 1.25mm (W) x 0.8mm (H). Operates from -40°C to 150°C with a maximum power dissipation of 210mW. RoHS compliant and supplied on tape and reel.
Vishay NTCS0805E3222JMT technical specifications.
| Accuracy | 1% |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 210mW |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 2.2kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200, NTCS0805E |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay NTCS0805E3222JMT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
