Vishay NTCS0805E3223HHT technical specifications.
| Accuracy | 1% |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 22kR |
| RoHS Compliant | Yes |
| Series | NTCSxxxxE3..T |
| Termination | SMD/SMT |
| Thickness | 800um |
| Tolerance | 3% |
| RoHS | Compliant |
Download the complete datasheet for Vishay NTCS0805E3223HHT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.