Sign in to ask questions about the Vishay NTCS0805E3334HHT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay NTCS0805E3334HHT technical specifications.
| Accuracy | 1% |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 330kR |
| RoHS Compliant | Yes |
| Series | NTCSxxxxE3..T |
| Termination | SMD/SMT |
| Thickness | 800um |
| Tolerance | 3% |
| RoHS | Compliant |
Download the complete datasheet for Vishay NTCS0805E3334HHT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
