
The NTCS0805E3474GXT is a 2% resistor from Vishay with a maximum power dissipation of 210mW. It is available in the 0805 package and is suitable for surface mount applications. The resistor operates over a temperature range of -40°C to 150°C and is compliant with AEC-Q200 standards.
Vishay NTCS0805E3474GXT technical specifications.
| Accuracy | 1% |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 210mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Resistance Tolerance | 2% |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200, NTCS0805E |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Vishay NTCS0805E3474GXT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.