
NTC thermistor, 10kΩ resistance with a 5% tolerance, designed for surface mount applications. Features a MELF package with a length of 3.5mm, operating across a temperature range of -40°C to 150°C. Offers a maximum power dissipation of 100mW and an accuracy of 1.3%. This component is halogen-free and RoHS compliant, supplied in tape and reel packaging.
Sign in to ask questions about the Vishay NTCSMELFE3103JT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay NTCSMELFE3103JT technical specifications.
| Accuracy | 1.3% |
| Package/Case | MELF |
| Length | 3.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 10kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay NTCSMELFE3103JT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.