
The Vishay NTCSMELFE3104JT is a thermistor with an accuracy of 1.3% and a maximum operating temperature of 150°C. It has a resistance of 100kR with a tolerance of 5% and a maximum power dissipation of 100mW. The thermistor is packaged in a MELF package and is lead-free and RoHS compliant. It is available in a tape and reel packaging with 2500 units per package.
Vishay NTCSMELFE3104JT technical specifications.
| Accuracy | 1.3% |
| Package/Case | MELF |
| Lead Free | Lead Free |
| Lead Length | 25.4mm |
| Length | 3.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 100kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay NTCSMELFE3104JT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.