
Surface mount NTC thermistor with 100kΩ resistance and 5% tolerance. Features a 0402 case size (1.02mm length, 0.5mm depth) and operates from -40°C to 125°C. Designed for surface mount applications with SMD/SMT termination, packaged on tape and reel. This component is lead-free, halogen-free, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay NTHS0402N01N1003JE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 3% |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 0.5mm |
| Lead Free | Lead Free |
| Length | 1.02mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | NTHS |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay NTHS0402N01N1003JE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
