
The NTHS0402N01N6802JE is a surface mount resistor from Vishay with a resistance of 68kR and a tolerance of 5%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. This resistor is lead free and RoHS compliant, making it suitable for a variety of applications. It is available in a 0402 package, which is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 68kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | NTHS |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Compliant |
