NTC Thermistors, SMD Chip
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay NTHS0402N02N1002KE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0402 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Resistance Tolerance | 10% |
| RoHS Compliant | Yes |
| Series | NTHS |
| RoHS | Compliant |
Download the complete datasheet for Vishay NTHS0402N02N1002KE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.