Thermistor NTC 10K Ohm 10% 2-Pin 0402 Surface Mount Solder Pad 3486K -4 to -3.5 Bulk Automotive
Checking distributor stock and pricing after the page loads.
| Package/Case | 0402 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Resistance Tolerance | 10% |
| RoHS Compliant | No |
| Series | NTHS |
| RoHS | Not Compliant |