Vishay NTHS0402N05N5002JE technical specifications.
| Mounting | Surface Mount |
| Package/Case | 0402 |
| Number of Terminals | 2 |
| Product Length (mm) | 1.02 |
| Product Depth (mm) | 0.56 |
| Product Height (mm) | 0.71(Max) |
| Type | NTC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Thermal Coefficient Range | -4.5 to -4 |
| Resistance Range @ 25C | 25000 to 120000Ohm |
| Sensitivity Index Range | 3850 to 4100K |
| Accuracy | ±3% |
| Percentage of Resistance Tolerance Range @ 25C | ±5 to ±10% |
| Resistance @ 25C | 50000Ohm |
| Percentage of Resistance Tolerance @ 25C | ±5% |
| Cage Code | 18612 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533408070 |
| Schedule B | 8533400080 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Vishay NTHS0402N05N5002JE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.