Thermistor NTC 250K Ohm 10% 2-Pin 0402 Surface Mount Solder Pad 4073K -4.5 to -4 Bulk Automotive
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay NTHS0402N17N2503KP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0402 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Resistance Tolerance | 10% |
| RoHS Compliant | No |
| Series | NTHS |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay NTHS0402N17N2503KP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.