Vishay NTHS0603N01N3302KU technical specifications.
| Package/Case | 0603 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Resistance Tolerance | 10% |
| Series | NTHS |
| RoHS | Compliant |
Download the complete datasheet for Vishay NTHS0603N01N3302KU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.