Thermistor NTC 50K Ohm 1% 2-Pin 0603 Surface Mount Solder Pad 3974K -4.5 to -4 T/R Automotive
Checking distributor stock and pricing after the page loads.
| Accuracy | 3% |
| Package/Case | 0603 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 50kR |
| RoHS Compliant | No |
| Series | NTHS |
| Termination | SMD/SMT |
| Tolerance | 1% |
| RoHS | Not Compliant |