Thermistor NTC 50K Ohm 1% 2-Pin 0603 Surface Mount Solder Pad 3974K -4.5 to -4 T/R Automotive
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Tolerance | 1 |
| Terminal Placement | DUAL ENDED |
| Manufacturer Series | NTHS |
| Resistance | 50000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8533.40.80.70 |
| REACH | not_compliant |
| Military Spec | False |