This Vishay NTC thermistor features a surface mount package and operates over a temperature range of -40 to 125C. The device exhibits a resistance range of 25k to 120k ohms at 25C, with an accuracy of ±3%. The thermistor's sensitivity index ranges from 3850 to 4100, and its resistance tolerance is ±5 to ±10% at 25C.
Vishay NTHS0603N01N5002JU technical specifications.
| Type | NTC |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Thermal Coefficient Range | -4.5 to -4 |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 25000 to 120000Ohm |
| Package/Case | 0603 |
| Sensitivity Index Range | 3850 to 4100K |
| Accuracy | ±3% |
| Percentage of Resistance Tolerance Range @ 25C | ±5 to ±10% |
| Resistance @ 25C | 50000Ohm |
| Percentage of Resistance Tolerance @ 25C | ±5% |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay NTHS0603N01N5002JU to view detailed technical specifications.
No datasheet is available for this part.