Thermistor NTC 10K Ohm 1% 2-Pin 0603 Surface Mount Solder Pad 3486K -4 to -3.5 Bulk Automotive
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Tolerance | 1 |
| Terminal Placement | DUAL ENDED |
| Manufacturer Series | NTHS |
| Resistance | 10000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.40.80.70 |
| REACH | Compliant |
| Military Spec | False |