The NTHS0603N02N1002KE is a surface mount varistor from Vishay, featuring a 3% accuracy rating and a maximum operating temperature of 125°C. It is available in a 0603 package, with a packaging quantity of 2000 units per reel. The varistor is RoHS compliant and has a resistance tolerance of 10%. It is suitable for use in a variety of applications, including those requiring high-temperature operation.
Checking distributor stock and pricing after the page loads.
| Accuracy | 3% |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance Tolerance | 10% |
| RoHS Compliant | Yes |
| Series | NTHS |
| RoHS | Compliant |