
The Vishay NTHS0603N02N2332JP is a surface mount resistor with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a resistance of 23.3kR with a tolerance of 5%. The resistor is packaged in a 0603 case and is available in quantities of 2000 in bulk packaging.
Vishay NTHS0603N02N2332JP technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Resistance | 23.3kR |
| Resistance Tolerance | 5% |
| Series | NTHS |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay NTHS0603N02N2332JP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.