THERM NTC 1.5KOHM 3181K 0603
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay NTHS0603N03N1501KG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0603 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance Tolerance | 10% |
| RoHS Compliant | No |
| Series | NTHS |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay NTHS0603N03N1501KG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.