
The NTHS0603N04N5003KE is a 500kR surface mount resistor from Vishay with a tolerance of 10%. It is available in a 0603 package quantity of 2000 and is packaged in tape and reel. The resistor operates between -40°C and 125°C and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay NTHS0603N04N5003KE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0603 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 500kR |
| Series | NTHS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay NTHS0603N04N5003KE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.